
B64290L0699X037 | |
|---|---|
DigiKey Part Number | 495-B64290L0699X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0699X037 |
Description | FERRITE CORE TOROID 13.9UH T37 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 2.571" (65.30mm) Diameter 1.047" (26.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0699X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.5 |
Part Status Active | Effective Length (le) mm 152.1 |
Core Type Toroid | Effective Area (Ae) mm² 305.9 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 46530.0 |
Diameter 2.571" (65.30mm) | Finish Epoxy |
Inductance Factor (Al) 13.9 µH | Height 1.047" (26.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,10000 Kč | 451,10 Kč |
| 10 | 295,27200 Kč | 2 952,72 Kč |
| 30 | 254,16600 Kč | 7 624,98 Kč |
| Unit Price without VAT: | 451,10000 Kč |
|---|---|
| Unit Price with VAT: | 545,83100 Kč |



