
RES KIT 0805RS | |
|---|---|
DigiKey Part Number | RESKIT0805RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT 0805RS |
Description | RS 0805 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit Ohm ±5% 0.125W Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RES KIT 0805RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | - | |
Power (Watts) | 0.125W | |
Tolerance | ±5% | |
Features | General Purpose | |
Quantity | - | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 319,56000 Kč | 6 319,56 Kč |
| 10 | 6 002,23600 Kč | 60 022,36 Kč |
| 25 | 5 929,14640 Kč | 148 228,66 Kč |
| Unit Price without VAT: | 6 319,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 646,66760 Kč |






