RES KIT CFR25RS.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES KIT 0402RS

DigiKey Part Number
RESKIT0402RS-ND
Manufacturer
Manufacturer Product Number
RES KIT 0402RS
Description
RS 0402 RESISTOR KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/16W Surface Mount 6200 Pieces (62 Values - 100 Each)
Datasheet
 Datasheet
EDA/CAD Models
RES KIT 0402RS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
10 ~ 1M
Power (Watts)
1/16W
Tolerance
±5%
Features
-
Quantity
6200 Pieces (62 Values - 100 Each)
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 109,26000 Kč5 109,26 Kč
104 834,99600 Kč48 349,96 Kč
254 772,05200 Kč119 301,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 109,26000 Kč
Unit Price with VAT:6 182,20460 Kč