HSHC4008K2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHC4501R5J

DigiKey Part Number
1712-HSHC4501R5J-ND
Manufacturer
Manufacturer Product Number
HSHC4501R5J
Description
RES CHAS MNT 1.5 OHMS 5% 450W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 450W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
450W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
7.283" L x 2.874" W (185.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 810,68000 Kč2 810,68 Kč
102 116,34500 Kč21 163,45 Kč
261 921,87423 Kč49 968,73 Kč
501 811,91140 Kč90 595,57 Kč
1001 712,45660 Kč171 245,66 Kč
Unit Price without VAT:2 810,68000 Kč
Unit Price with VAT:3 400,92280 Kč