
HSC200330RJ | |
|---|---|
DigiKey Part Number | A137226-ND |
Manufacturer | |
Manufacturer Product Number | HSC200330RJ |
Description | RES CHAS MNT 330 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,78000 Kč | 1 055,78 Kč |
| 10 | 856,34000 Kč | 8 563,40 Kč |
| 26 | 774,89885 Kč | 20 147,37 Kč |
| 50 | 735,32480 Kč | 36 766,24 Kč |
| 100 | 689,14180 Kč | 68 914,18 Kč |
| 250 | 638,60712 Kč | 159 651,78 Kč |
| Unit Price without VAT: | 1 055,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,49380 Kč |



