Parametric Equivalent

HSC200220RJ | |
|---|---|
DigiKey Part Number | A102380-ND |
Manufacturer | |
Manufacturer Product Number | HSC200220RJ |
Description | RES CHAS MNT 220 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC200220RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,30000 Kč | 1 159,30 Kč |
| 10 | 846,95400 Kč | 8 469,54 Kč |
| 26 | 759,38462 Kč | 19 744,00 Kč |
| 50 | 709,85420 Kč | 35 492,71 Kč |
| 100 | 665,05080 Kč | 66 505,08 Kč |
| 250 | 616,01832 Kč | 154 004,58 Kč |
| Unit Price without VAT: | 1 159,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,75300 Kč |




