500 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100R50J

DigiKey Part Number
A138905-ND
Manufacturer
Manufacturer Product Number
HSC100R50J
Description
RES CHAS MNT 0.5 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
500 mOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1390,35000 Kč390,35 Kč
10238,03300 Kč2 380,33 Kč
30209,18200 Kč6 275,46 Kč
50207,88020 Kč10 394,01 Kč
100206,33260 Kč20 633,26 Kč
250181,98716 Kč45 496,79 Kč
500178,60058 Kč89 300,29 Kč
1 000169,63255 Kč169 632,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:390,35000 Kč
Unit Price with VAT:472,32350 Kč