
HSC100R18J | |
|---|---|
DigiKey Part Number | A131181-ND |
Manufacturer | |
Manufacturer Product Number | HSC100R18J |
Description | RES CHAS MNT 0.18 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,61000 Kč | 371,61 Kč |
| 10 | 261,60400 Kč | 2 616,04 Kč |
| 30 | 226,70000 Kč | 6 801,00 Kč |
| 50 | 213,29500 Kč | 10 664,75 Kč |
| 100 | 197,49760 Kč | 19 749,76 Kč |
| 250 | 180,20532 Kč | 45 051,33 Kč |
| 500 | 169,39248 Kč | 84 696,24 Kč |
| 1 000 | 160,21207 Kč | 160 212,07 Kč |
| Unit Price without VAT: | 371,61000 Kč |
|---|---|
| Unit Price with VAT: | 449,64810 Kč |



