



HSC100470RJ | |
|---|---|
DigiKey Part Number | A102363-ND |
Manufacturer | |
Manufacturer Product Number | HSC100470RJ |
Description | RES CHAS MNT 470 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC100470RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,32000 Kč | 375,32 Kč |
| 10 | 239,52800 Kč | 2 395,28 Kč |
| 30 | 228,97500 Kč | 6 869,25 Kč |
| 50 | 215,43420 Kč | 10 771,71 Kč |
| 100 | 198,21520 Kč | 19 821,52 Kč |
| 250 | 182,00924 Kč | 45 502,31 Kč |
| 500 | 171,08850 Kč | 85 544,25 Kč |
| 1 000 | 161,81430 Kč | 161 814,30 Kč |
| Unit Price without VAT: | 375,32000 Kč |
|---|---|
| Unit Price with VAT: | 454,13720 Kč |


