




HSC100100RJ | |
|---|---|
DigiKey Part Number | A102105-ND |
Manufacturer | |
Manufacturer Product Number | HSC100100RJ |
Description | RES CHAS MNT 100 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC100100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 251,11500 Kč | 2 511,15 Kč |
| 30 | 217,43433 Kč | 6 523,03 Kč |
| 50 | 204,50380 Kč | 10 225,19 Kč |
| 100 | 189,26340 Kč | 18 926,34 Kč |
| 250 | 172,57836 Kč | 43 144,59 Kč |
| 500 | 162,14698 Kč | 81 073,49 Kč |
| 1 000 | 153,28792 Kč | 153 287,92 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |



