Parametric Equivalent




HSC1002R2J | |
|---|---|
DigiKey Part Number | A102360-ND |
Manufacturer | |
Manufacturer Product Number | HSC1002R2J |
Description | RES CHAS MNT 2.2 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1002R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 236,24800 Kč | 2 362,48 Kč |
| 30 | 204,35967 Kč | 6 130,79 Kč |
| 50 | 192,11500 Kč | 9 605,75 Kč |
| 100 | 177,68510 Kč | 17 768,51 Kč |
| 250 | 161,88872 Kč | 40 472,18 Kč |
| 500 | 152,01166 Kč | 76 005,83 Kč |
| 1 000 | 143,62401 Kč | 143 624,01 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |



