1.5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
HSC1001R5J
HSC1001R5J

HSC1001R5J

DigiKey Part Number
A102185-ND
Manufacturer
Manufacturer Product Number
HSC1001R5J
Description
RES CHAS MNT 1.5 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC1001R5J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,32000 Kč375,32 Kč
10264,24100 Kč2 642,41 Kč
30228,97500 Kč6 869,25 Kč
50215,43840 Kč10 771,92 Kč
100199,48030 Kč19 948,03 Kč
250182,01428 Kč45 503,57 Kč
500171,09188 Kč85 545,94 Kč
1 000161,81851 Kč161 818,51 Kč
Manufacturers Standard Package
Unit Price without VAT:375,32000 Kč
Unit Price with VAT:454,13720 Kč