



HSA508R2J | |
|---|---|
DigiKey Part Number | A102444-ND |
Manufacturer | |
Manufacturer Product Number | HSA508R2J |
Description | RES CHAS MNT 8.2 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA508R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 Kč | 158,33 Kč |
| 10 | 108,69100 Kč | 1 086,91 Kč |
| 25 | 95,24160 Kč | 2 381,04 Kč |
| 50 | 86,82340 Kč | 4 341,17 Kč |
| 100 | 78,25760 Kč | 7 825,76 Kč |
| 300 | 70,45743 Kč | 21 137,23 Kč |
| 500 | 66,92334 Kč | 33 461,67 Kč |
| Unit Price without VAT: | 158,33000 Kč |
|---|---|
| Unit Price with VAT: | 191,57930 Kč |







