
HSA505R1J | |
|---|---|
DigiKey Part Number | A138883-ND |
Manufacturer | |
Manufacturer Product Number | HSA505R1J |
Description | RES CHAS MNT 5.1 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5.1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 109,92300 Kč | 1 099,23 Kč |
| 25 | 96,31640 Kč | 2 407,91 Kč |
| 50 | 87,79540 Kč | 4 389,77 Kč |
| 100 | 80,55620 Kč | 8 055,62 Kč |
| 300 | 71,24723 Kč | 21 374,17 Kč |
| 500 | 67,67238 Kč | 33 836,19 Kč |
| 1 000 | 63,46217 Kč | 63 462,17 Kč |
| 5 000 | 58,77728 Kč | 293 886,40 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |



