HSA502R7J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSA502R7J
HSA502R7J
HSA502R7J

HSA502R7J

DigiKey Part Number
A102438-ND
Manufacturer
Manufacturer Product Number
HSA502R7J
Description
RES CHAS MNT 2.7 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA502R7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.7 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,82000 Kč152,82 Kč
10107,41800 Kč1 074,18 Kč
2596,31640 Kč2 407,91 Kč
5087,79540 Kč4 389,77 Kč
10080,55620 Kč8 055,62 Kč
30071,24723 Kč21 374,17 Kč
50067,67238 Kč33 836,19 Kč
1 00063,46217 Kč63 462,17 Kč
5 00057,86670 Kč289 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:152,82000 Kč
Unit Price with VAT:184,91220 Kč