



HSA50180RJ | |
|---|---|
DigiKey Part Number | A102433-ND |
Manufacturer | |
Manufacturer Product Number | HSA50180RJ |
Description | RES CHAS MNT 180 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50180RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 104,02900 Kč | 1 040,29 Kč |
| 25 | 89,24360 Kč | 2 231,09 Kč |
| 50 | 85,22300 Kč | 4 261,15 Kč |
| 100 | 79,61530 Kč | 7 961,53 Kč |
| 300 | 68,62020 Kč | 20 586,06 Kč |
| 500 | 67,67238 Kč | 33 836,19 Kč |
| 1 000 | 63,46217 Kč | 63 462,17 Kč |
| 5 000 | 57,86670 Kč | 289 333,50 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |


