HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5015KE

DigiKey Part Number
A131873-ND
Manufacturer
Manufacturer Product Number
HSA5015KE
Description
RES CHAS MNT 15K OHM 3% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±3% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
15 kOhms
Tolerance
±3%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,19000 Kč160,19 Kč
10109,92300 Kč1 099,23 Kč
2596,31640 Kč2 407,91 Kč
5087,79540 Kč4 389,77 Kč
10080,55620 Kč8 055,62 Kč
30071,24723 Kč21 374,17 Kč
50067,67238 Kč33 836,19 Kč
1 00063,46217 Kč63 462,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,19000 Kč
Unit Price with VAT:193,82990 Kč