
HSA5013R6J | |
|---|---|
DigiKey Part Number | A137150-ND |
Manufacturer | |
Manufacturer Product Number | HSA5013R6J |
Description | RES CHAS MNT 13.6 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 13.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 Kč | 158,33 Kč |
| 10 | 108,64900 Kč | 1 086,49 Kč |
| 25 | 95,20000 Kč | 2 380,00 Kč |
| 50 | 86,77760 Kč | 4 338,88 Kč |
| 100 | 79,62250 Kč | 7 962,25 Kč |
| 300 | 69,87557 Kč | 20 962,67 Kč |
| 500 | 66,88796 Kč | 33 443,98 Kč |
| 1 000 | 62,72655 Kč | 62 726,55 Kč |
| 5 000 | 57,19594 Kč | 285 979,70 Kč |
| Unit Price without VAT: | 158,33000 Kč |
|---|---|
| Unit Price with VAT: | 191,57930 Kč |


