New at DigiKey
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05013R00FC02

DigiKey Part Number
541-RH05013R00FC02-ND
Manufacturer
Manufacturer Product Number
RH05013R00FC02
Description
RH-50 13 1% C02
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
13 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,60000 Kč236,60 Kč
10194,60700 Kč1 946,07 Kč
25180,06160 Kč4 501,54 Kč
50169,79360 Kč8 489,68 Kč
100160,12100 Kč16 012,10 Kč
250148,19704 Kč37 049,26 Kč
500142,08750 Kč71 043,75 Kč
Unit Price without VAT:236,60000 Kč
Unit Price with VAT:286,28600 Kč