



HSA25R43J | |
---|---|
DigiKey Part Number | A127574-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R43J |
Description | RES CHAS MNT 0.43 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 430 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,98000 Kč | 119,98 Kč |
10 | 78,52900 Kč | 785,29 Kč |
25 | 71,34680 Kč | 1 783,67 Kč |
50 | 64,84800 Kč | 3 242,40 Kč |
100 | 59,32590 Kč | 5 932,59 Kč |
300 | 52,22150 Kč | 15 666,45 Kč |
500 | 49,49374 Kč | 24 746,87 Kč |
1 000 | 46,28030 Kč | 46 280,30 Kč |
5 000 | 41,02573 Kč | 205 128,65 Kč |
Unit Price without VAT: | 119,98000 Kč |
---|---|
Unit Price with VAT: | 145,17580 Kč |