
HSA10R20F | |
|---|---|
DigiKey Part Number | A131861-ND |
Manufacturer | |
Manufacturer Product Number | HSA10R20F |
Description | RES CHAS MNT 0.2 OHM 1% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,93000 Kč | 116,93 Kč |
| 10 | 79,52100 Kč | 795,21 Kč |
| 25 | 69,40040 Kč | 1 735,01 Kč |
| 50 | 63,06300 Kč | 3 153,15 Kč |
| 200 | 51,84855 Kč | 10 369,71 Kč |
| 400 | 49,20880 Kč | 19 683,52 Kč |
| 600 | 47,21090 Kč | 28 326,54 Kč |
| 1 000 | 44,95136 Kč | 44 951,36 Kč |
| 5 000 | 39,79102 Kč | 198 955,10 Kč |
| Unit Price without VAT: | 116,93000 Kč |
|---|---|
| Unit Price with VAT: | 141,48530 Kč |



