100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J100R

DigiKey Part Number
1712-CRGH2512J100RTR-ND - Tape & Reel (TR)
1712-CRGH2512J100RCT-ND - Cut Tape (CT)
1712-CRGH2512J100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J100R
Description
RES 100 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
106,80300 Kč68,03 Kč
255,71160 Kč142,79 Kč
505,07740 Kč253,87 Kč
1004,57340 Kč457,34 Kč
2504,06352 Kč1 015,88 Kč
5003,76956 Kč1 884,78 Kč
1 0003,53585 Kč3 535,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,20188 Kč12 807,52 Kč
8 0003,08408 Kč24 672,64 Kč
12 0003,02665 Kč36 319,80 Kč
20 0002,96436 Kč59 287,20 Kč
28 0002,92868 Kč82 003,04 Kč
40 0002,89493 Kč115 797,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč