Upgrade
Similar

CRGH2010J47R | |
|---|---|
DigiKey Part Number | CRGH2010J47R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J47R |
Description | RES 47 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J47R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2010-FX-47R0ELF | Bourns Inc. | 7 018 | CRS2010-FX-47R0ELFCT-ND | 11,97000 Kč | Upgrade |
| RMCP2010JT47R0 | Stackpole Electronics Inc | 0 | RMCP2010JT47R0-ND | 1,10182 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,48302 Kč | 17 796,24 Kč |
| Unit Price without VAT: | 1,48302 Kč |
|---|---|
| Unit Price with VAT: | 1,79445 Kč |



