
CRS2010-FX-47R0ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-47R0ELFTR-ND - Tape & Reel (TR) CRS2010-FX-47R0ELFCT-ND - Cut Tape (CT) CRS2010-FX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-47R0ELF |
Description | RES 47 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-47R0ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,69100 Kč | 469,10 Kč |
| 250 | 4,17272 Kč | 1 043,18 Kč |
| 500 | 3,87372 Kč | 1 936,86 Kč |
| 1 000 | 3,63580 Kč | 3 635,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,29606 Kč | 13 184,24 Kč |
| 8 000 | 3,17618 Kč | 25 409,44 Kč |
| 12 000 | 3,11775 Kč | 37 413,00 Kč |
| 20 000 | 3,05439 Kč | 61 087,80 Kč |
| 28 000 | 3,01809 Kč | 84 506,52 Kč |
| 40 000 | 2,98374 Kč | 119 349,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

