
CRG0805F10K/10 | |
|---|---|
DigiKey Part Number | A126332TR-ND - Tape & Reel (TR) A126332CT-ND - Cut Tape (CT) A126332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F10K/10 |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F10K/10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F10K | TE Connectivity Passive Product | 33 089 | A126417CT-ND | 3,13000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,95900 Kč | 9,59 Kč |
| 25 | 0,72560 Kč | 18,14 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,49640 Kč | 49,64 Kč |
| 250 | 0,39624 Kč | 99,06 Kč |
| 500 | 0,33952 Kč | 169,76 Kč |
| 1 000 | 0,29469 Kč | 294,69 Kč |
| 5 000 | 0,22365 Kč | 1 118,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20305 Kč | 2 030,50 Kč |
| 20 000 | 0,18672 Kč | 3 734,40 Kč |
| 30 000 | 0,17877 Kč | 5 363,10 Kč |
| 50 000 | 0,17016 Kč | 8 508,00 Kč |
| 70 000 | 0,16523 Kč | 11 566,10 Kč |
| 100 000 | 0,16057 Kč | 16 057,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

