
CRGH0805F10K | |
|---|---|
DigiKey Part Number | A126417TR-ND - Tape & Reel (TR) A126417CT-ND - Cut Tape (CT) A126417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F10K |
Description | RES 10K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,02200 Kč | 51,10 Kč |
| 100 | 0,86760 Kč | 86,76 Kč |
| 250 | 0,71324 Kč | 178,31 Kč |
| 500 | 0,62484 Kč | 312,42 Kč |
| 1 000 | 0,55476 Kč | 554,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44322 Kč | 2 216,10 Kč |
| 10 000 | 0,41081 Kč | 4 108,10 Kč |
| 15 000 | 0,39502 Kč | 5 925,30 Kč |
| 25 000 | 0,37792 Kč | 9 448,00 Kč |
| 35 000 | 0,36813 Kč | 12 884,55 Kč |
| 50 000 | 0,35888 Kč | 17 944,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


