Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F4K7/10 | |
|---|---|
DigiKey Part Number | CRG0603F4K7/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F4K7/10 |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F4K7/10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F4K7 | TE Connectivity Passive Product | 851 789 | A106050CT-ND | 2,10000 Kč | Parametric Equivalent |
| CRGCQ0603F4K7 | TE Connectivity Passive Product | 88 245 | A129696CT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW06034K70FKEA | Vishay Dale | 656 994 | 541-4.70KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG4K70 | Stackpole Electronics Inc | 53 387 | 738-RMCF0603FG4K70CT-ND | 2,10000 Kč | Direct |
| RMCF0603FT4K70 | Stackpole Electronics Inc | 730 921 | RMCF0603FT4K70CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10891 Kč | 2 178,20 Kč |
| Unit Price without VAT: | 0,10891 Kč |
|---|---|
| Unit Price with VAT: | 0,13178 Kč |












