Similar

CR0603-FX-4701EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-4701EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4701EPF |
Description | RES 0603 4K7 1% 100MW TC100 LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F4K7/10 | TE Connectivity Passive Product | 0 | CRG0603F4K7/10-ND | 0,10891 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,09470 Kč | 2 367,50 Kč |
| Unit Price without VAT: | 0,09470 Kč |
|---|---|
| Unit Price with VAT: | 0,11459 Kč |


