CRG0603F24K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31 382
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22 694
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 68 224
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 67 061
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82610 Kč
Datasheet

Similar


YAGEO
In Stock: 124 573
Unit Price: 2,10000 Kč
Datasheet
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F24K

DigiKey Part Number
CRG0603F24K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F24K
Description
RES SMD 24K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F24K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060324K0FKEAVishay Dale31 382541-24.0KHCT-ND2,10000 KčDirect
RMCF0603FG24K0Stackpole Electronics Inc22 694RMCF0603FG24K0CT-ND2,10000 KčDirect
AC0603FR-0724KLYAGEO68 224YAG3583CT-ND2,10000 KčSimilar
AF0603FR-0724KLYAGEO013-AF0603FR-0724KLCT-ND2,10000 KčSimilar
CR0603-FX-2402ELFBourns Inc.67 061CR0603-FX-2402ELFCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,08723 Kč1 744,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08723 Kč
Unit Price with VAT:0,10555 Kč