Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0603FR-0724KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-0724KLTR-ND - Tape & Reel (TR) 13-AF0603FR-0724KLCT-ND - Cut Tape (CT) 13-AF0603FR-0724KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-0724KL |
Description | RES SMD 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-0724KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,41600 Kč | 10,40 Kč |
| 50 | 0,36200 Kč | 18,10 Kč |
| 100 | 0,33910 Kč | 33,91 Kč |
| 250 | 0,28212 Kč | 70,53 Kč |
| 1 000 | 0,24364 Kč | 243,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23344 Kč | 1 167,20 Kč |
| 10 000 | 0,19100 Kč | 1 910,00 Kč |
| 15 000 | 0,15917 Kč | 2 387,55 Kč |
| 25 000 | 0,12733 Kč | 3 183,25 Kč |
| 35 000 | 0,11672 Kč | 4 085,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








