150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F150R

DigiKey Part Number
1712-CRG0402F150RTR-ND - Tape & Reel (TR)
1712-CRG0402F150RCT-ND - Cut Tape (CT)
1712-CRG0402F150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F150R
Description
RES SMD 150 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF1500XPanasonic Industry2 796 100P150LCT-ND2,10000 KčUpgrade
AC0402FR-07150RLYAGEO19 961YAG3443CT-ND2,10000 KčSimilar
AF0402FR-07150RLYAGEO4 92313-AF0402FR-07150RLCT-ND2,10000 KčSimilar
CR0402-FX-1500GLFBourns Inc.26 276CR0402-FX-1500GLFCT-ND2,10000 KčSimilar
CRCW0402150RFKEDVishay Dale82 761541-150LCT-ND2,10000 KčSimilar
In-Stock: 9 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,43680 Kč10,92 Kč
500,35280 Kč17,64 Kč
1000,28980 Kč28,98 Kč
2500,22508 Kč56,27 Kč
5000,18814 Kč94,07 Kč
1 0000,15979 Kč159,79 Kč
5 0000,11486 Kč574,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09800 Kč980,00 Kč
20 0000,08800 Kč1 760,00 Kč
30 0000,08315 Kč2 494,50 Kč
50 0000,07789 Kč3 894,50 Kč
70 0000,07489 Kč5 242,30 Kč
100 0000,07205 Kč7 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč