150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF1500X

DigiKey Part Number
P150LTR-ND - Tape & Reel (TR)
P150LCT-ND - Cut Tape (CT)
P150LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1500X
Description
RES SMD 150 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1500X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD1500XPanasonic Industry7 76010-ERJ-H2RD1500XCT-ND1,17000 KčParametric Equivalent
ERJ-H2RF1500XPanasonic Industry6 84810-ERJ-H2RF1500XCT-ND1,00000 KčParametric Equivalent
RK73G1ETTP1500FKOA Speer Electronics, Inc.8 2242019-RK73G1ETTP1500FCT-ND0,95000 KčParametric Equivalent
RK73H1ETTP1500FKOA Speer Electronics, Inc.368 6542019-RK73H1ETTP1500FCT-ND0,43000 KčParametric Equivalent
In-Stock: 2 796 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39480 Kč19,74 Kč
1000,32550 Kč32,55 Kč
2500,25364 Kč63,41 Kč
5000,21376 Kč106,88 Kč
1 0000,18226 Kč182,26 Kč
5 0000,13254 Kč662,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11373 Kč1 137,30 Kč
20 0000,10279 Kč2 055,80 Kč
30 0000,09747 Kč2 924,10 Kč
50 0000,09171 Kč4 585,50 Kč
70 0000,08841 Kč6 188,70 Kč
100 0000,08530 Kč8 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč