CPG1206F10KC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,59101 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,51281 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,85554 Kč
Datasheet

Similar


Vishay Dale
In Stock: 8 464
Unit Price: 7,14000 Kč
Datasheet

Similar


YAGEO
In Stock: 657
Unit Price: 2,10000 Kč
Datasheet
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG1206F10KC

DigiKey Part Number
CPG1206F10KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPG1206F10KC
Description
RES SMD 10K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CPG1206F10KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes