
RE1206FRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE0710KLTR-ND - Tape & Reel (TR) 13-RE1206FRE0710KLCT-ND - Cut Tape (CT) 13-RE1206FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE0710KL |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 250 | 0,37964 Kč | 94,91 Kč |
| 500 | 0,32504 Kč | 162,52 Kč |
| 1 000 | 0,28158 Kč | 281,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20070 Kč | 1 003,50 Kč |
| 10 000 | 0,18191 Kč | 1 819,10 Kč |
| 15 000 | 0,17276 Kč | 2 591,40 Kč |
| 25 000 | 0,16285 Kč | 4 071,25 Kč |
| 35 000 | 0,15719 Kč | 5 501,65 Kč |
| 50 000 | 0,15184 Kč | 7 592,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

