CPF0603F10R5C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 0,45372 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70545 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,34470 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,88725 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,48438 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,29708 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18394 Kč
Datasheet
10.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F10R5C1

DigiKey Part Number
CPF0603F10R5C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F10R5C1
Description
RES SMD 10.5 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F10R5C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C1059FP500Vishay0MCT06030C1059FP500-ND0,45372 KčUpgrade
RG1608Q-10R5-D-T5Susumu0RG1608Q-10R5-D-T5-ND0,70545 KčUpgrade
RR0816Q-10R5-D-03RSusumu0RR0816Q-10R5-D-03R-ND0,34470 KčUpgrade
RT0603BRD0710R5LYAGEO0RT0603BRD0710R5L-ND0,88725 KčUpgrade
RT0603BRE0710R5LYAGEO0RT0603BRE0710R5L-ND1,11987 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,53923 Kč539,23 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53923 Kč
Unit Price with VAT:0,65247 Kč