RT0603DRE0710R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,88725 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,48438 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,70545 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 727
Unit Price: 6,72000 Kč
Datasheet
10.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0710R5L

DigiKey Part Number
RT0603DRE0710R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0710R5L
Description
RES SMD 10.5 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0710R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0710R5LYAGEO0RT0603BRD0710R5L-ND0,88725 KčUpgrade
RT0603BRE0710R5LYAGEO0RT0603BRE0710R5L-ND1,11987 KčUpgrade
RT0603CRD0710R5LYAGEO0RT0603CRD0710R5L-ND1,28680 KčUpgrade
RT0603CRE0710R5LYAGEO0RT0603CRE0710R5L-ND1,01353 KčUpgrade
RT0603DRD0710R5LYAGEO0RT0603DRD0710R5L-ND0,48438 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29708 Kč1 485,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,29708 Kč
Unit Price with VAT:0,35947 Kč