10.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F10K2C1

DigiKey Part Number
1712-CPF0603F10K2C1TR-ND - Tape & Reel (TR)
1712-CPF0603F10K2C1CT-ND - Cut Tape (CT)
1712-CPF0603F10K2C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F10K2C1
Description
RES SMD 10.2K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F10K2C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1022VPanasonic Industry7 035P10.2KDBCT-ND2,10000 KčUpgrade
MCT06030D1022BP500Vishay4 400749-MCT06030D1022BP500CT-ND2,31000 KčUpgrade
RG1608P-1022-B-T5Susumu16 230RG16P10.2KBCT-ND2,52000 KčUpgrade
RNCF0603BKE10K2Stackpole Electronics Inc199RNCF0603BKE10K2CT-ND2,52000 KčUpgrade
RR0816P-1022-D-02CSusumu80 306RR08P10.2KDCT-ND2,10000 KčUpgrade
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,71400 Kč17,85 Kč
500,67620 Kč33,81 Kč
1000,63830 Kč63,83 Kč
2500,59132 Kč147,83 Kč
5000,55938 Kč279,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52915 Kč529,15 Kč
2 0000,50185 Kč1 003,70 Kč
3 0000,48701 Kč1 461,03 Kč
5 0000,46956 Kč2 347,80 Kč
7 0000,45881 Kč3 211,67 Kč
10 0000,44799 Kč4 479,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč