
RNCF0603BKE10K2 | |
|---|---|
DigiKey Part Number | RNCF0603BKE10K2TR-ND - Tape & Reel (TR) RNCF0603BKE10K2CT-ND - Cut Tape (CT) RNCF0603BKE10K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE10K2 |
Description | RES SMD 10.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE10K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B10K2E1 | TE Connectivity Passive Product | 347 | 1712-CPF0603B10K2E1CT-ND | 5,04000 Kč | Direct |
| ERA-3AEB1022V | Panasonic Industry | 12 425 | P10.2KDBCT-ND | 2,10000 Kč | Direct |
| MCT06030D1022BP500 | Vishay | 4 400 | 749-MCT06030D1022BP500CT-ND | 2,31000 Kč | Upgrade |
| RG1608P-1022-B-T5 | Susumu | 16 230 | RG16P10.2KBCT-ND | 2,52000 Kč | Upgrade |
| RN73C1J10K2BTDF | TE Connectivity Passive Product | 1 215 | 1712-RN73C1J10K2BTDFCT-ND | 15,12000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,56982 Kč | 784,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,48918 Kč | 1 489,18 Kč |
| 2 000 | 1,41621 Kč | 2 832,42 Kč |
| 3 000 | 1,37698 Kč | 4 130,94 Kč |
| 5 000 | 1,33106 Kč | 6 655,30 Kč |
| 7 000 | 1,30290 Kč | 9 120,30 Kč |
| 10 000 | 1,27479 Kč | 12 747,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

