CPF0603B1K13E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 800
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 045
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,38616 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,14325 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 44,73000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Upgrade


YAGEO
In Stock: 23 469
Unit Price: 2,10000 Kč
Datasheet
1.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B1K13E1

DigiKey Part Number
CPF0603B1K13E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B1K13E1
Description
RES SMD 1.13KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B1K13E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE1K13Stackpole Electronics Inc0RNCF0603BKE1K13-ND1,35643 KčDirect
RNCF0603BTE1K13Stackpole Electronics Inc4 800738-RNCF0603BTE1K13CT-ND2,10000 KčDirect
ERA-3AEB1131VPanasonic Industry5 045P1.13KDBCT-ND2,10000 KčUpgrade
MCT06030D1131BP500Vishay0231221671132-ND1,03663 KčUpgrade
RG1608N-1131-B-T5Susumu0RG1608N-1131-B-T5-ND4,47913 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,98214 Kč2 982,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98214 Kč
Unit Price with VAT:3,60839 Kč