Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE1K13 | |
|---|---|
DigiKey Part Number | RNCF0603BKE1K13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE1K13 |
Description | RES SMD 1.13K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE1K13 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B1K13E1 | TE Connectivity Passive Product | 0 | CPF0603B1K13E1-ND | 2,98214 Kč | Direct |
| ERA-3AEB1131V | Panasonic Industry | 5 045 | P1.13KDBCT-ND | 2,10000 Kč | Direct |
| MCT06030D1131BP500 | Vishay | 0 | 231221671132-ND | 1,03663 Kč | Upgrade |
| RG1608N-1131-B-T5 | Susumu | 0 | RG1608N-1131-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-1131-P-T1 | Susumu | 0 | RG1608N-1131-P-T1-ND | 8,28644 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35643 Kč | 6 782,15 Kč |
| Unit Price without VAT: | 1,35643 Kč |
|---|---|
| Unit Price with VAT: | 1,64128 Kč |






