CPF0603B10K5E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 2 105
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 40 574
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,23708 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 28 917
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


YAGEO
In Stock: 31 741
Unit Price: 2,10000 Kč
Datasheet
10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B10K5E1

DigiKey Part Number
CPF0603B10K5E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B10K5E1
Description
RES SMD 10.5KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B10K5E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE10K5Stackpole Electronics Inc2 105738-RNCF0603BTE10K5CT-ND2,10000 KčDirect
ERA-3AEB1052VPanasonic Industry40 574P10.5KDBCT-ND2,10000 KčUpgrade
MCT06030D1052BP500Vishay0231221671053-ND1,23708 KčUpgrade
RG1608N-1052-B-T5Susumu0RG1608N-1052-B-T5-ND3,71463 KčUpgrade
RG1608N-1052-W-T1Susumu0RG1608N-1052-W-T1-ND5,71482 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,98214 Kč2 982,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98214 Kč
Unit Price with VAT:3,60839 Kč