
RNCF0603BTE10K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE10K5TR-ND - Tape & Reel (TR) 738-RNCF0603BTE10K5CT-ND - Cut Tape (CT) 738-RNCF0603BTE10K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE10K5 |
Description | RES SMD 10.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE10K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1052V | Panasonic Industry | 40 574 | P10.5KDBCT-ND | 2,10000 Kč | Direct |
| RG1608P-1052-B-T5 | Susumu | 28 917 | RG16P10.5KBCT-ND | 2,52000 Kč | Upgrade |
| RT0603BRD0710K5L | YAGEO | 31 741 | YAG1503CT-ND | 2,10000 Kč | Upgrade |
| RN73C1J10K5BTDF | TE Connectivity Passive Product | 1 145 | A123341CT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,39640 Kč | 139,64 Kč |
| 250 | 1,29600 Kč | 324,00 Kč |
| 500 | 1,22628 Kč | 613,14 Kč |
| 1 000 | 1,16266 Kč | 1 162,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03726 Kč | 5 186,30 Kč |
| 10 000 | 0,99247 Kč | 9 924,70 Kč |
| 15 000 | 0,96865 Kč | 14 529,75 Kč |
| 25 000 | 0,94103 Kč | 23 525,75 Kč |
| 35 000 | 0,92420 Kč | 32 347,00 Kč |
| 50 000 | 0,90748 Kč | 45 374,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

