
CPF-A-0603B110KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B110KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B110KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B110KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B110KE1 |
Description | RES SMD 110K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B110KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B110KE | TE Connectivity Passive Product | 27 020 | 1712-CPF-A-0603B110KECT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 4,09880 Kč | 409,88 Kč |
| 250 | 3,81156 Kč | 952,89 Kč |
| 500 | 3,61544 Kč | 1 807,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02035 Kč | 3 020,35 Kč |
| 2 000 | 2,87904 Kč | 5 758,08 Kč |
| 3 000 | 2,80337 Kč | 8 410,11 Kč |
| 5 000 | 2,71521 Kč | 13 576,05 Kč |
| 7 000 | 2,66126 Kč | 18 628,82 Kč |
| 10 000 | 2,60753 Kč | 26 075,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

