


CPF-A-0603B110KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B110KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B110KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B110KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B110KE |
Description | RES SMD 110K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B110KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,33860 Kč | 166,93 Kč |
| 100 | 3,15600 Kč | 315,60 Kč |
| 250 | 2,93216 Kč | 733,04 Kč |
| 500 | 2,77972 Kč | 1 389,86 Kč |
| 1 000 | 2,64113 Kč | 2 641,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37164 Kč | 11 858,20 Kč |
| 10 000 | 2,27644 Kč | 22 764,40 Kč |
| 15 000 | 2,22600 Kč | 33 390,00 Kč |
| 25 000 | 2,16767 Kč | 54 191,75 Kč |
| 35 000 | 2,13223 Kč | 74 628,05 Kč |
| 50 000 | 2,09712 Kč | 104 856,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

