220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404802692041

DigiKey Part Number
1712-404802692041-ND
Manufacturer
Manufacturer Product Number
404802692041
Description
POT 220K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
404802692041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
0.75%
Series
Rotation
270°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
220k
Actuator Type
Round
Tolerance
±10%
Actuator Length
1.000" (25.40mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.750" Dia (19.05mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1590,63000 Kč590,63 Kč
10490,20900 Kč4 902,09 Kč
25454,83360 Kč11 370,84 Kč
50429,69840 Kč21 484,92 Kč
100405,89180 Kč40 589,18 Kč
250376,37252 Kč94 093,13 Kč
500355,44862 Kč177 724,31 Kč
Manufacturers Standard Package
Unit Price without VAT:590,63000 Kč
Unit Price with VAT:714,66230 Kč