3631F101MT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 24,78000 Kč
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 14,22825 Kč
Datasheet

Similar


TDK
In Stock: 1 952
Unit Price: 39,90000 Kč
Datasheet

Similar


TDK
In Stock: 2 925
Unit Price: 30,24000 Kč
Datasheet
100 µH Shielded Inductor 2.1 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3631F101MT

DigiKey Part Number
3631F101MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3631F101MT
Description
FIXED IND 100UH 2.1A 150 MOHM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 2.1 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
3631F101MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20019,43540 Kč23 322,48 Kč
Unit Price without VAT:19,43540 Kč
Unit Price with VAT:23,51683 Kč