
27ESB103MMF50N | |
|---|---|
DigiKey Part Number | 27ESB103MMF50N-ND |
Manufacturer | |
Manufacturer Product Number | 27ESB103MMF50N |
Description | POT 10K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 27ESB103MMF50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 25 | 136,52880 Kč | 3 413,22 Kč |
| 50 | 129,03280 Kč | 6 451,64 Kč |
| 100 | 121,92490 Kč | 12 192,49 Kč |
| 300 | 111,41120 Kč | 33 423,36 Kč |
| 500 | 106,82396 Kč | 53 411,98 Kč |
| 1 000 | 100,89245 Kč | 100 892,45 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |















