
US331-000005-030PA | |
|---|---|
DigiKey Part Number | 223-1860-ND |
Manufacturer | |
Manufacturer Product Number | US331-000005-030PA |
Description | SENSOR 30PSIA 1/4NPT .5-4.5V 2' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 772,46000 Kč | 4 772,46 Kč |
| 5 | 4 465,96800 Kč | 22 329,84 Kč |
| 10 | 4 352,27700 Kč | 43 522,77 Kč |
| 25 | 4 216,50040 Kč | 105 412,51 Kč |
| 50 | 4 123,76240 Kč | 206 188,12 Kč |
| Unit Price without VAT: | 4 772,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 774,67660 Kč |


