
U5254-000002-002BA | |
|---|---|
DigiKey Part Number | 223-1680-ND |
Manufacturer | |
Manufacturer Product Number | U5254-000002-002BA |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | U5254-000002-002BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 253,98000 Kč | 4 253,98 Kč |
| 5 | 3 972,52800 Kč | 19 862,64 Kč |
| 10 | 3 867,76900 Kč | 38 677,69 Kč |
| 30 | 3 719,24967 Kč | 111 577,49 Kč |
| 50 | 3 656,82260 Kč | 182 841,13 Kč |
| Unit Price without VAT: | 4 253,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 147,31580 Kč |


