Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5244-000005-200PA

DigiKey Part Number
223-1678-ND
Manufacturer
Manufacturer Product Number
U5244-000005-200PA
Description
SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
U5244-000005-200PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
8V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Absolute
Maximum Pressure
600PSI (4136.85kPa)
Operating Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 253,98000 Kč4 253,98 Kč
53 972,52800 Kč19 862,64 Kč
103 867,76900 Kč38 677,69 Kč
303 719,24967 Kč111 577,49 Kč
503 656,82260 Kč182 841,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 253,98000 Kč
Unit Price with VAT:5 147,31580 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC